Single N-channel NexFET™ power MOSFET featuring 12-V drain-source voltage and 19 mΩ on-resistance. This discrete semiconductor component offers gate ESD protection and is housed in a compact 0.8 mm x 1.5 mm LGA package with bottom terminal positioning. It comprises a single element and operates within a temperature range of -55°C to 150°C.
Texas Instruments CSD13385F5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD13385F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.