N-channel NexFET™ MOSFET, single element configuration, offering 25V drain-to-source breakdown voltage and 59A continuous drain current. Features low 8.5mΩ Rds On (max) and 12mΩ Rds On (typ) at 1.9V nominal gate-to-source voltage. This surface mount component, housed in a SON package with tin, matte contact plating, boasts a 3W power dissipation and operates across a -55°C to 150°C temperature range. Includes fast switching characteristics with turn-on delay of 6.2ns and fall time of 3.6ns. RoHS compliant.
Texas Instruments CSD16410Q5A technical specifications.
| Package/Case | SON |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Element Configuration | Single |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 740pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD16410Q5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.