
N-channel NexFET™ MOSFET, single element configuration, featuring 25V drain-to-source breakdown voltage and 5.6mOhm typical Rds On at 10A. This surface-mount device offers a continuous drain current of 100A and a maximum power dissipation of 3.1W. With a fast fall time of 5.7ns and turn-on delay of 9.1ns, it operates across a wide temperature range of -55°C to 150°C. The SON package measures 5.8mm x 5mm x 1.1mm with tin, matte contact plating.
Texas Instruments CSD16413Q5A technical specifications.
| Package/Case | SON |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Element Configuration | Single |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.1mm |
| Input Capacitance | 1.78nF |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 10.7ns |
| Turn-On Delay Time | 9.1ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD16413Q5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
