
N-channel NexFET MOSFET, a single-element JFET, features a 30V drain-source voltage rating and a low on-resistance of 128mOhm. This discrete semiconductor component is housed in a compact 1.0x0.6mm LGA package with bottom terminal placement and a 3-pin configuration. Operating across a temperature range of -55 to 150°C, it offers a single element design for efficient power management.
Texas Instruments CSD17484F4 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17484F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.