N-channel NexFET™ MOSFET, 30V drain-source voltage, 3.2mΩ Rds(on) at 10V gate-source voltage. Features a single SON3x3 package with 5 terminals in a dual configuration. Operating temperature range from -55°C to 150°C.
Texas Instruments CSD17575Q3T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17575Q3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.