Single N-channel NexFET™ MOSFET featuring 30V drain-source voltage and 6.4mΩ Rds(on) at 10V Vgs. This 5-terminal device offers a dual terminal position and a single element configuration. Operating temperature range is -55°C to 150°C. Encased in a SON3x3 package with 8-VSONP.
Texas Instruments CSD17577Q3A technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD17577Q3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.