
N-channel NexFET™ MOSFET, single element, 40V drain-to-source breakdown voltage, 6.6mΩ Rds On Max at 10Vgs. Features 50A continuous drain current, 77W max power dissipation, and 1.9V threshold voltage. This surface mount component is housed in a SON5x6 VSON package with tin contact plating, measuring 5.8mm x 5mm x 1.1mm. Operates from -55°C to 150°C, with typical turn-on delay of 3.2ns and fall time of 2ns.
Texas Instruments CSD18504Q5A technical specifications.
| Package/Case | VSON |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.656nF |
| Length | 5.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Rds On Max | 6.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.2ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD18504Q5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
