N-channel NexFET™ MOSFET, a single-element device featuring 40V drain-source voltage and 1.2mΩ on-resistance. This MOSFET utilizes a SON5x6 package with 5 terminals, offering dual terminal positions. Operating temperature range is -55°C to 150°C.
Texas Instruments CSD18509Q5B technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18509Q5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.