40V, N ch NexFET MOSFET™, single D2PAK, 2.6mOhm 3-DDPAK/TO-263 -55 to 175
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD18511KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18511KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.