N-channel NexFET™ MOSFET, 40V drain-source voltage, featuring 2.3mΩ on-resistance. This single MOSFET is housed in a SON5x6 package with 5 terminals, offering a dual terminal position. Optimized for efficient power switching, it operates across a temperature range of -55°C to 150°C.
Texas Instruments CSD18511Q5AT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18511Q5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.