
60V N-channel NexFET™ MOSFET, featuring a low 3.2mΩ on-resistance. This single-element device is housed in a 5x6 SON package with a 5-terminal configuration and dual terminal positions. Operating temperature range is -55°C to 150°C.
Texas Instruments CSD18532Q5BT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18532Q5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.