Single N-channel NexFET™ MOSFET featuring 60V drain-source voltage and 6.8mΩ on-resistance. This device operates across a temperature range of -55°C to 150°C and is housed in a 5-terminal SON5x6 package. It offers a single element configuration with dual terminal positioning.
Texas Instruments CSD18563Q5A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD18563Q5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.