N-channel NexFET™ power MOSFET featuring 100-V drain-source voltage and a low 3.4 mΩ on-resistance. This single-terminal device is housed in a TO-263AB (D2PAK) package, offering efficient power handling. Operating across a wide temperature range from -55°C to 175°C, it provides robust performance for demanding applications.
Texas Instruments CSD19535KTTT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19535KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.