N-channel NexFET™ MOSFET, 100V drain-source voltage, 14.5mOhm on-resistance at 8V gate-source voltage. Single element, 5-terminal device with dual terminal positioning. Encased in a SON3x3 package, operating temperature range of -55 to 150°C.
Texas Instruments CSD19537Q3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD19537Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.