Single P-channel NexFET MOSFET with a -8V drain-source voltage rating. Features a 12.2mOhm on-resistance and a 1.5x1.5mm WLP package with 9 bottom terminals. Operates across a wide temperature range from -55°C to 150°C. This device contains one MOSFET element.
Texas Instruments CSD22202W15 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD22202W15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.