Single P-channel NexFET MOSFET with 19.4mOhm on-resistance, designed for high-efficiency power switching. Features a 6-terminal DSBGA package with bottom terminal placement, enabling compact board layouts. Operates across a wide temperature range of -55°C to 150°C. This JFET offers a -8V gate-source voltage rating.
Texas Instruments CSD23203WT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD23203WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.