Texas Instruments CSD23285F5T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD23285F5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.