Single P-channel NexFET MOSFET with a 3-terminal LGA package. Features a low on-resistance of 175mOhm and operates within a temperature range of -55°C to 150°C. Designed for efficient power switching applications.
Texas Instruments CSD23381F4T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD23381F4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.