
Texas Instruments CSD25202W15 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25202W15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.