P-channel Power MOSFET with NexFET technology, featuring a 20V drain-source voltage and 5A continuous drain current. This single-element transistor is housed in a compact 6-pin SON package (2mm x 2mm x 0.75mm max) for surface mounting. It offers a low drain-source on-resistance of 49 mOhm at 4.5V gate-source voltage and a typical gate charge of 2.6 nC. Operating temperature range spans from -55°C to 150°C.
Texas Instruments CSD25302Q2 technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Configuration | Single Quad Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | NexFET |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 270@10VpF |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CSD25302Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.