6-WSON package P-channel NexFET™ MOSFET with 23.9mΩ Rds(on) at 10V Vgs. Features a -20V drain-source voltage rating and a single element configuration. Designed with 6 terminals in a dual terminal position. Operating temperature range from -55°C to 150°C.
Texas Instruments CSD25310Q2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25310Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.