Single P-channel NexFET™ MOSFET with a -20V drain-source voltage rating. Features a low on-resistance of 23.9mΩ, enabling efficient power switching. Encased in a compact 2x2 SON package with 6 terminals, offering a dual terminal position for versatile integration. Designed for operation across a wide temperature range from -55°C to 150°C.
Texas Instruments CSD25310Q2T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25310Q2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.