P-channel NexFET MOSFET, a single-element JFET, features a 3-terminal LGA package with bottom terminal placement. This discrete semiconductor component offers a -20V drain-source voltage rating and a low on-resistance of 159mOhm. Operating across a temperature range of -55°C to 150°C, it is designed for efficient power switching applications.
Texas Instruments CSD25480F3T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25480F3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.