
P-channel NexFET MOSFET, single element, LGA package with 3 terminals. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Offers a low on-resistance of 105mOhm. Terminal position is bottom.
Texas Instruments CSD25481F4T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25481F4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.