
Single P-channel NexFET MOSFET with a -20V drain-source voltage rating. Features a low on-resistance of 109mOhm at a 3-terminal LGA package measuring 0.6x1.0mm. Operating temperature range spans from -55°C to 150°C. This device offers a single element with bottom terminal positioning and a total of 3 pins.
Texas Instruments CSD25484F4T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD25484F4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.