Texas Instruments CSD86356Q5D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD86356Q5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.