
High frequency synchronous power module featuring 2 N-channel FETs in a compact SON package. Delivers 15A continuous drain current with a 30V drain-to-source breakdown voltage. Boasts fast switching speeds with a 2.4ns fall time, 3.8ns turn-on delay, and 11.2ns turn-off delay. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 6W. Surface mountable with dimensions of 3.4mm length, 3.4mm width, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CSD87331Q3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.2V |
| Height | 1.5mm |
| Input Capacitance | 518pF |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Thickness | 1.5mm |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 3.8ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87331Q3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
