
The CSD87335Q3D is a specialized power management IC with a maximum operating temperature of 150°C and a maximum input voltage of 27V. It has 8 terminals and is packaged in a 3.2mm x 3.2mm LSON-8 package. The device is designed for military temperature grade applications and has a dual terminal position. It is manufactured by Texas Instruments and is suitable for use in high-temperature environments.
Texas Instruments CSD87335Q3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3.2 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87335Q3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.