The CSD87335Q3DT is an 8-channel high-side switch with a maximum operating temperature of 150°C and a maximum input voltage of 27V. It is available in a MILITARY temperature grade and features a JEDEC package code of S-PDSO-G8. The device has a width and length of 3.2mm and is available in a HLSSOP-8 package type. The CSD87335Q3DT is a power management IC used in DC/DC controllers and regulators, suitable for applications requiring high reliability and temperature stability.
Texas Instruments CSD87335Q3DT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3.2 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 27 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87335Q3DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.