Synchronous buck power stage featuring an 8-pin LSON-CLIP EP package. This integrated circuit operates across a wide temperature range from -55°C to 150°C, suitable for demanding military applications. It supports a maximum input voltage of 27V and offers a dual terminal position. The component is housed in a compact 5x6mm package with 9 pins, designed for efficient power management.
Texas Instruments CSD87350Q5D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87350Q5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.