
The CSD87351ZQ5D is a 2 N-Channel power MOSFET from Texas Instruments with a maximum operating temperature of -55°C to 150°C. It features a drain to source voltage of 30V and a continuous drain current of 32A. The device is packaged in an 8-lead R-PDSO-N8 package and is suitable for surface mount applications. The NexFET is RoHS compliant and has a maximum power dissipation of 12W. It measures 1.5mm in height, 5mm in width, and 6mm in length.
Texas Instruments CSD87351ZQ5D technical specifications.
| Contact Plating | Gold |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.2ns |
| FET Type | 2 N-Channel |
| Height | 1.5mm |
| Input Capacitance | 1.255nF |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD87351ZQ5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
