Texas Instruments CSD95492QVMT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N18 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD95492QVMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.