
Texas Instruments CSD96371Q5M technical specifications.
| Package/Case | SON |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 25V |
| Gate to Source Voltage (Vgs) | 10V |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 75A |
| Mount | Surface Mount |
| Output Current per Channel | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12W |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD96371Q5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.