
High-performance synchronous buck power stage, featuring a 30V maximum supply voltage and 25A continuous output current capability, with a peak output current of 60A. This surface-mount device operates over a wide temperature range of -55°C to 150°C and offers a 200ns fall time. The integrated NexFET™ technology ensures efficient power delivery. Packaged in a compact 5x6mm SON (Small Outline No-lead) package with gold contact plating, it is supplied on tape and reel.
Texas Instruments CSD97370Q5M technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Fall Time | 200ns |
| Height | 1.5mm |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 60A |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Current per Channel | 40A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NexFET™ |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD97370Q5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
