
CMOS Registered Buffer, a single-element 24-channel logic IC, operates at up to 200MHz with a 2.5V supply voltage, ranging from 2.3V to 2.7V. Featuring positive edge clock triggering and non-inverting polarity, this buffer offers 24 input lines and 48 output lines, with a propagation delay of 3.1ns. Packaged in LFBGA for surface mounting, it supports high-level output current of -20mA and low-level output current of 20mA, with an operating temperature range of -40°C to 85°C.
Texas Instruments CSSTV32852GKFREP technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 24 |
| Number of Inputs | 24 |
| Number of Output Lines | 48 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CSSTV32852GKFREP to view detailed technical specifications.
No datasheet is available for this part.
