
8-bit, 3-state peripheral IC featuring a positive edge-triggered DSP pipeline register. This CMOS technology component offers 8 inputs and 8 outputs with a non-inverting polarity. Operating at 5V, it supports a supply voltage range of 4.75V to 5.25V, with a maximum operating temperature of 85°C and a minimum of -40°C. The surface-mount SOIC package provides a propagation delay of 6ns and a turn-on delay time of 6ns, with high-level output current of -32mA and low-level output current of 64mA.
Texas Instruments CY29FCT520CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.