Texas Instruments CY54FCT240CTDMB technical specifications.
| Package/Case | CDIP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY54FCT240CTDMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.