8-bit bidirectional transceiver, FCT family, featuring true output and common control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V). Military temperature grade, with a maximum operating temperature of 125°C and minimum of -55°C. Housed in a 20-terminal ceramic dual in-line package (DIP-20) with a propagation delay of 4.5ns. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments CY54FCT245CTDMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CY54FCT245CTDMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.