8-bit, positive edge-triggered D flip-flop with true outputs. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Featuring a propagation delay of 8.3ns at nominal supply, it supports a maximum operating frequency of 71.4MHz. Encased in a 20-terminal ceramic LCC-20 package (S-CQCC-N20), this component is rated for a military temperature grade, with an operating temperature range of -55°C to 125°C.
Texas Instruments CY54FCT377ATLMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | FCT |
| Propagation Delay (tpd) | 8.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CY54FCT377ATLMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.