8-bit registered bus transceiver, FCT family, featuring true output polarity. Operates with a nominal supply voltage of 5V (4.5V min, 5.5V max). This bidirectional transceiver offers independent control and positive edge triggering, with a propagation delay of 10ns. Housed in a 28-terminal ceramic CQCC package (S-CQCC-N28), it is rated for military temperature grades (-55°C to 125°C) and includes screening levels 38535Q/M, 38534H, and 883B.
Texas Instruments CY54FCT646TLMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 11 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CY54FCT646TLMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.