
1-of-8 Decoder, a single demultiplexer IC featuring 8 output lines and 1 input line. This logic component operates with a single supply voltage ranging from 4.75V to 5.25V and offers a bandwidth of 70MHz. It boasts a propagation delay of 6ns, with high-level output current at 64mA and low-level output current at 32mA. Designed for surface mounting, it comes in a 16-SOIC package with gold contact plating and operates across a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT138ATSOCG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT138ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
