
CMOS 1-of-8 decoder/demultiplexer IC with 3 input lines and 8 output lines. Features a 70MHz bandwidth, 6ns propagation delay, and 5ns turn-on delay. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers high level output current of -32mA and low level output current of 64mA. Packaged in a 16-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments CY74FCT138CTQCTE4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT138CTQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
