16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines across 4 circuits. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. It offers a propagation delay of 5.8ns and a turn-on delay time of 4.3ns, with output currents of ±24mA. The component is surface mountable in a 48-SSOP package with gold contact plating, designed for operation between -40°C and 85°C.
Texas Instruments CY74FCT162240CTPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162240CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.