
16-Bit Transparent D-Type Latches with 3-State Outputs, featuring 2 independent circuits and 16 input/output lines. CMOS technology ensures a 5V operating supply voltage with a 4.5V to 5.5V range. Outputs provide 24mA drive capability, with a propagation delay of 4.2ns. Surface mountable in a 48-SSOP package with gold contact plating, this non-inverting latch operates from -40°C to 85°C.
Texas Instruments CY74FCT162373CTPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162373CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
