16-bit bus transceiver with 3-state outputs, featuring bidirectional data flow and non-inverting polarity. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 7ns. The component is housed in a 48-TSSOP package with gold contact plating, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments CY74FCT16245TPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16245TPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.