Texas Instruments CY74FCT163827CPVC technical specifications.
| Package/Case | SSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY74FCT163827CPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.