18-bit universal bus transceiver featuring 3-state outputs and BIDIRECTIONAL data flow. This REGISTERED BUS TRANSCEIVER operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It boasts a propagation delay of 4.2ns and offers INDEPENDENT CONTROL for its two ports. Packaged in a 56-terminal DUAL SSOP (R-PDSO-G56) with dimensions of 18.415mm x 7.49mm, this INDUSTRIAL temperature grade component supports a maximum output current (I(ol)) of 0.064A and operates between -40°C and 85°C.
Texas Instruments CY74FCT16501ETPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 18 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CY74FCT16501ETPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.