
Octal bus transceiver featuring 3-state outputs and series damping resistors. This bidirectional, non-inverting transceiver operates with a 5V supply voltage (4.75V to 5.25V) and supports 8 bits. Designed for surface mounting in a 20-SSOP package with gold contact plating, it offers a low-level output current of 12mA and a high-level output current of -15mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a propagation delay of 7ns.
Texas Instruments CY74FCT2245TQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
