
Quadruple 1-of-2 data selectors/multiplexers with 3-state outputs, featuring series damping resistors. This surface-mount integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V. It offers 8 inputs, 4 outputs, and 2 bits of selection, with a propagation delay of 4.7ns. The component supports a high-level output current of 12mA and a low-level output current of 15mA, with gold contact plating. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT2257CTSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2257CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.