
8-bit buffer/line driver featuring positive edge clock triggering and a 250MHz maximum operating frequency. Offers 12mA output current at both high and low levels, with a 5.2ns propagation delay. Designed for surface mounting in a 20-pin SOIC package, operating within a 4.75V to 5.25V supply voltage range and a temperature range of -40°C to 85°C. This RoHS compliant component is ideal for high-speed digital logic applications.
Texas Instruments CY74FCT2374CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2374CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.